Leutron 380613 EPS T2 Surge Protection Device 40kA For TNS Systems

MPN
380613
Brand
Leutron
EAN-13
0747960738870
Order Code
09-7279
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £62.58 £56.07
10+ £54.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Leutron manufactures the 380613 EPS T2/4+0-275-FM surge protection device, suitable for switchboards. It provides protection against surges with a capacity of up to 40 kA. This device is typically used to safeguard electrical systems in residential or commercial settings.
Type Surge protection device
Compatible with (details) 35 mm DIN rail (EN 60715)
Depth 65mm
Dim (W x H x D) 72 x 99.5 x 65 mm
Height 99.5mm
IP Rating IP20
Leakage Current 40kA
Misc Attribute Plug-in design
Operating Temperature -40 to +85°C
Surge protection for Switchboards
Voltage Rating 230V
Width 72mm

Reviews

Be the first to submit a review

Trustpilot