Lessmann 542.303 Cylinder Brush 10 x 100mm Steel Wire

MPN
542.303
Brand
Lessmann
EAN-13
4017359006344
Order Code
96-4588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Lessmann Cylinder Brush for manual cleaning and deburring of tubes, bores etc. Available in different sizes and filling materials.

This Lessmann Cylinder Brush has the following specification:

Wire Type: Steel
Diameter: 10mm
Filled Length: 100mm
Overall Length: 300mm


Type Brush
Bristle Material Steel wire
Length 100mm

Reviews

Be the first to submit a review

Trustpilot