Lessmann 541.301.07 DIY Cylinder Brush 28mm, 0.30 Steel Wire

MPN
541.301.07
Brand
Lessmann
EAN-13
4017359072653
Order Code
96-4597
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Lessmann DIY Steel Wire Cylinder Brush is fitted with a 6mm shank. Used for cleaning tubes, gratings, sleeves and cylinders. Ideal for use on wrought iron.

Diameter: 28mm
Wire Gauge: 0.30
Shank: 6mm
Max Speed: 1,500/min.


Type Brush
Material Steel wire

Reviews

Be the first to submit a review

Trustpilot