Lessmann 486.217 Knot Cup Brush 100mm M14x2.0, 0.50 Steel Wire*

MPN
486.217
Brand
Lessmann
EAN-13
4017359006719
Order Code
96-4614
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £43.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Knot Cup Brushes are for heavy-duty use for the preparing of metal surfaces before painting, and the removal of slag, rust, scale or concrete waste.
Lessmann knotted brushes are filled with a special steel wire of high tensile strength in order to meet the demands of this type of brush.

Products marked with a * have a bridle fitted which an be removed to expose a further 20mm of useable wire.

Stability bridle fitted.
Diameter. 100mm.
Bore. M14.
Wire Gauge. 0.50.
Wire Type. Steel.
Max. R.P.M. 8,500.


Type Brush
Material Steel wire
Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot