Lessmann 484.217 Knot Cup Brush 80mm M14x2, 0.50 Steel Wire*

MPN
484.217
Brand
Lessmann
EAN-13
4017359006467
Order Code
96-4613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Knot Cup Brushes are for heavy-duty use for the preparing of metal surfaces before painting, and the removal of slag, rust, scale or concrete waste.
Lessmann knotted brushes are filled with a special steel wire of high tensile strength in order to meet the demands of this type of brush.

Products marked with a * have a bridle fitted which an be removed to expose a further 20mm of useable wire.

Diameter. 80mm
Bore. M14.
Wire Gauge. 0.50.
Wire Type. Steel.
Max. R.P.M. 8,500.


Type Brush
Material Steel wire

Reviews

Be the first to submit a review

Trustpilot