Lessmann 473.211 Knot Wheel Brush 125 x 14mm 22.2mm Bore, 0.50 Steel Wire

MPN
473.211
Brand
Lessmann
EAN-13
4017359053225
Order Code
96-4624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Lessmann Knot Wheel Brushes are for grinders, angle grinders and stationary machines, used in the preparation and re-working of bolt fillet and butt welds. They remove scale, rust, paint, slag, rubber residue and can be used for de-burring. They are filled with a special high tensile strength steel wire in order to meet the exacting requirements during use.

This Lessmann Knot Wheel Brush has the following specification:

Diameter: 125mm.
Width: 14mm.
Bore: 22.2mm.
Wire Gauge: 0.50.
Wire Type: Steel.
Max RPM: 12,500/min.


Type Wheel
Material Steel wire
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot