Lessmann 472.257 Conical Knot Brush 115mm M14 Bore, 0.50 Steel Wire

MPN
472.257
Brand
Lessmann
EAN-13
4017359025772
Order Code
96-4573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Lessmann Conical Knot Brushes with left hand twisted knots to increase stability. The special shape of the conical brushes enables the user to work in hard to reach places. They have been designed for heavy-duty use, for the preparing of metal surfaces before painting, and the removal of slag, rust, scale, or concrete waste.

Diameter. 115mm.
Width.10mm.
Bore. M14.
Wire Gauge.0.50.
Wire Type. Steel.
Max R.P.M. 12,500.


Type Brush
Material Steel wire
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot