Lessmann 422.177 Conical Bevel Brush 100mm x M14 Bore, 0.35 Steel Wire

MPN
422.177
Brand
Lessmann
EAN-13
4017359044094
Order Code
96-4568
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The special shape of the bevel brush enables the user to work in hard to reach places. They have been designed for heavy-duty use, for the preparing of metal surfaces before painting, and the removal of slag, rust, scale, or concrete waste.

Diameter: 100mm.
Width: 10mm.
Bore: M14.
Wire Gauge: 0.35.
Wire Type: Steel STA Crimped.
Max. R.P.M.: 12,000.


Type Brush
Material Steel wire
Diameter 100mm

Reviews

Be the first to submit a review

Trustpilot