Lessmann 417.198 Knotted Wheel Brush with Shank 75 x 12mm, 0.50 Steel Wire

MPN
417.198
Brand
Lessmann
EAN-13
4017359007266
Order Code
96-4626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Lessmann Knotted Wheel Brushes are fitted with a 6mm shank. Ideal for removing scale, rust, deburring and roughening.

417.198.11 is an especially narrow brush, ideal for working in narrow places.

This Lessmann Knotted Wheel Brush has the following specification:

Wire Type: Steel
Wire Gauge: 0.50
Diameter: 75mm
Width: 12mm
Shank: 6mm
Max Speed: 20,000/rpm


Type Brush
Material Steel wire
Diameter 75mm

Reviews

Be the first to submit a review

Trustpilot