Lessmann 182.451 Brass Brake Caliper Brush 225mm

MPN
182.451
Brand
Lessmann
EAN-13
4017359007648
Order Code
96-4565
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Lessmann Brake Caliper Brush, manufactured for the automobile industry and used for the cleaning of clogged lining deposits when changing brake pad linings. The brush is thin with two rows of straight or crimped wire filling and is manufactured this way to prevent damage to sensitive brake areas during use.

Available in Steel or Brass.

Length: 225mm (9in).

182.401: Straight Steel, Gauge: 0.35.
182.451: Crimped Brass, Gauge: 0.25.

The Lessmann Brake Caliper Brush has the following specification:

Type: Brass, Gauge: Crimped 0.25.
Length: 225mm (9in).


Type Scratch brush
Bristle Material Steel wire

Reviews

Be the first to submit a review

Trustpilot