Lessmann 125.111 Spark Plug Brush 2 Row Brass Wire

MPN
125.111
Brand
Lessmann
EAN-13
4017359003312
Order Code
96-4637
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Lessmann Spark Plug Brush with a beech wood handle. Suitable for all fine brushwork that requires a thin wire.

This Lessmann Spark Plug Brush has the following specification:

Wire: Crimped Brass
Gauge: 0.15
Rows: 2 x 5
Wire Area: 25 x 15mm
Handle Size: 100 x 15mm


Type Brush
Bristle Material Steel wire
Length 100mm

Reviews

Be the first to submit a review

Trustpilot