Lessmann 056.701 Universal Wire Brush 260mm x 28mm 0.3 Brass Wire

MPN
056.701
Brand
Lessmann
EAN-13
4017359040553
Order Code
96-4647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Lessmann Universal Hand Brushes have been designed for the DIY enthusiast and are useful for many cleaning operations.

Specification

Overall Length: 260mm
Width: 10mm
Wire Area: 135 x 28mm

This Lessmann Universal Hand Brush has the following specification:

Wire: Crimped Brass
Wire Gauge: 0.3
Overall Length: 260mm
Width: 10mm
Wire Area: 135 x 28mm


Type Scratch brush
Bristle Material Steel wire

Reviews

Be the first to submit a review

Trustpilot