Universal Hand Brush 260mm x 28mm 0.35 Crimped Steel Wire

Lessmann Brand: Lessmann

The Lessmann Universal Hand Brushes have been designed for the DIY enthusiast and are useful for many cleaning operations.

Specification

Overall Length: 260mm
Width: 10mm
Wire Area: 135 x 28mm

This Lessmann Universal Hand Brush has the following specification:

Wire: Crimped Steel
Wire Gauge: 0.35
Overall Length: 260mm
Width: 10mm
Wire Area: 135 x 28mm

Description Image Product Buy Pricing (Ex VAT) Type Bristle Material
Lessmann 056.301 Universal Hand Brush 260mm x 28mm 0.35 Crimped Steel Wire
Lessmann 056.301 Universal Hand Brush 260mm x 28mm 0.35 Crimped Steel Wire
Standard range
Order code: 96-4645
MPN: 056.301

Despatched within 4 working days - 50 in stock
1+ £6.00
Price per unit Ex VAT
Scratch brush Steel wire
Lessmann 056.501 Universal Hand Brush 260mm x 28mm 0.3 Stainless Steel Wire
Lessmann 056.501 Universal Hand Brush 260mm x 28mm 0.3 Stainless Steel Wire
Standard range
Order code: 96-4646
MPN: 056.501

Despatched within 4 working days - 50 in stock
1+ £11.49
Price per unit Ex VAT
Scratch brush Steel wire
Lessmann 056.701 Universal Wire Brush 260mm x 28mm 0.3 Brass Wire
Lessmann 056.701 Universal Wire Brush 260mm x 28mm 0.3 Brass Wire
Standard range
Order code: 96-4647
MPN: 056.701

Despatched within 4 working days - 20 in stock
1+ £11.99
Price per unit Ex VAT
Scratch brush Steel wire

Trustpilot