Leoni 76783113K990-1 FLRY-B Automotive Wire 1x2.50mm² White/Black

MPN
76783113K990-1
Brand
Leoni
EAN-13
2050001023193
Order Code
12-3955
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

Leoni manufactures the 76783113K990-1 automotive wire, featuring an FLRY-B type with a capacity of 1 x 2.50 mm², available in white and black colours. Sold per metre, this wire is designed for internal and switchboard wiring applications in automotive systems. Its high flexibility and durability make it suitable for complex wiring needs in vehicles.
Colour White & Black
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot