Leoni 76783113K770-1 FLRY-B Automotive Wire 2.50mm² Grey/Black PVC

Leoni 76783113K770-1 FLRY-B Automotive Wire 2.50mm² Grey/Black PVC

MPN
76783113K770-1
Brand
Leoni
EAN-13
2050001023186
Order Code
12-3952
Country of Origin
Poland
View Full Product Range (113)

Discontinued


The Leoni 76783113K770-1 is an automotive wire featuring FLRY-B specification with a cross-section of 1 x 2.50 mm² and is coloured grey with black markings. This high-quality wiring braid is sold per metre and is suitable for internal wiring and switchboard applications in vehicles. Its robust construction ensures reliability in automotive environments.
Colour Grey & Black
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Trustpilot