Leoni 76783113K666-1 FLRY-B Automotive Wire 2.50 mm² Green Per Metre

MPN
76783113K666-1
Brand
Leoni
EAN-13
2050000907388
Order Code
12-3951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The Leoni 76783113K666-1 is an automotive wire with a FLRY-B type construction, featuring a single conductor of 2.50 mm² cross-section in green. Manufactured by Leoni, the wire is sold per metre and is ideal for internal and switchboard wiring applications in vehicles. Its robust design ensures reliability in automotive environments.
Colour Green
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot