Leoni 76783113K009-1 FLRY-B Automotive Wire 1x2.50 mm² PVC Black/White

MPN
76783113K009-1
Brand
Leoni
EAN-13
2050001023049
Order Code
12-3942
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
3+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

Leoni manufactures the 76783113K009-1 automotive wire, which is designed with an FLRY-B specification and comes in black and white. It features a cross-section of 1 x 2.50 mm² and is sold per metre, suitable for various internal and switchboard wiring applications. This wire is ideal for use in automotive environments due to its sturdy braid construction.
Colour Black & White
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot