Leoni 76783113K001-1 FLRY-B Automotive Wire 1x2.50mm² Black/Ylw per m

MPN
76783113K001-1
Brand
Leoni
EAN-13
2050001023025
Order Code
12-3941
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
400+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Back order - 100,000,000 availableBack-order availability date - 14/11/2026

Leoni manufactures the 76783113K001-1 automotive wire, featuring a FLRY-B braid design with a 1 x 2.50 mm² cross-section in black and yellow. This wire is sold per metre and is commonly used for internal and switchboard wiring in automotive applications. It is designed for flexibility and reliability in vehicle electrical systems.
Colour Black & Yellow
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 3mm
Packaged No
Sold by Metre 400m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot