Leoni 76783111K336-1 FLRY-B Automotive Wire 4mm² Red/Green PVC Per Metre

MPN
76783111K336-1
Brand
Leoni
EAN-13
2050001023247
Order Code
12-3937
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

Leoni manufactures the 76783111K336-1 Automotive wire FLRY-B, which features a 1 x 4 mm² cross-section and is available in red and green, sold per metre. This wiring braid is ideal for internal and switchboard wiring applications. It is designed for use in the automotive industry, providing reliable and flexible connections.
Colour Red & Green
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 200m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot