Leoni 76783111K000-1 FLRY-B Auto Wire 1x4mm² Black PVC Per Metre

MPN
76783111K000-1
Brand
Leoni
EAN-13
2050000907425
Order Code
12-3933
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
2+ £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

Leoni's 76783111K000-1 automotive wire, featuring FLRY-B specification, is a black, single-core wire with a 4 mm² cross-sectional area. Sold per metre, this high-quality wiring is ideal for internal and switchboard applications. It is well-suited for automotive environments where reliable electrical performance is essential.
Colour Black
Conductor Cross Sectional 4.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 1 FLRY-A
Misc Attribute 2 FLRY-B
Packaged No
Sold by Metre 200m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot