Leoni 76783104K888-1 FLRY-B Auto Wire 1.50mm² Brown PVC Insulation

MPN
76783104K888-1
Brand
Leoni
EAN-13
2050000907326
Order Code
12-3924
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.946
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

Leoni manufactures the 76783104K888-1 automotive wire, which is a FLRY-B type with a cross-section of 1.50 mm² and comes in brown, sold per metre. This braid wire is ideal for internal wiring and switchboard applications. Its compact design and reliable conductivity make it suitable for automotive use.
Colour Brown
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot