Leoni 76783104K666-1 FLRY-B Automotive Wire 1.50 mm² Green PVC per metre

MPN
76783104K666-1
Brand
Leoni
EAN-13
2050000907302
Order Code
12-3913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.830
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 601 in stock

Leoni manufactures the 76783104K666-1 automotive wire, which is a green FLRY-B wire with a cross-sectional area of 1.50 mm². The wire is sold per metre and features flexible braid, making it suitable for internal and switchboard wiring. It is typically used in automotive and other electrical applications requiring reliable internal connections.
Colour Green
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 2.40mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot