Leoni 76783104K555-1 FLRY-B Wire 1x1.50mm² Blue PVC Insulation Metre

MPN
76783104K555-1
Brand
Leoni
EAN-13
2050000907296
Order Code
12-3907
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.927
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 840 in stock

Leoni 76783104K555-1 automotive wire is a high-quality FLRY-B braid wire with a cross-section of 1 x 1.50 mm², available in blue and sold per metre. This wiring braid is designed for internal and switchboard wiring applications in the automotive industry. Leoni, the manufacturer, provides robust and flexible solutions for automotive electrical systems.
Colour Blue
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 2.40mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot