Leoni 76783104K444-1 FLRY-B Automotive Wire 1.50mm² Violet PVC Per Metre

MPN
76783104K444-1
Brand
Leoni
EAN-13
2050000907289
Order Code
12-3902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.927
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 458 in stock

The Leoni 76783104K444-1 is an automotive wire featuring an FLRY-B specification with a single core size of 1.50 mm², available in violet and sold per metre. Manufactured by Leoni, this wire is ideal for internal and switchboard wiring in vehicles. It is commonly used for applications requiring reliable automotive connections.
Colour Violet
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot