Leoni 76783104K335-1 FLRY-B Automotive Wire 1x1.50mm² Red/Blue PVC Insul.

MPN
76783104K335-1
Brand
Leoni
EAN-13
2050001022509
Order Code
12-3899
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

The Leoni 76783104K335-1 automotive wire is a high-quality FLRY-B type with a cross-section of 1 x 1.50 mm², available in red and blue. It is sold per metre and is suitable for internal and switchboard wiring in automotive applications. This braid wire ensures reliability and efficiency in electrical systems.
Colour Red & Blue
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot