Leoni 76783104K333-1 FLRY-B Automotive Wire 1.50 mm² Red Thin-Wall PVC

MPN
76783104K333-1
Brand
Leoni
EAN-13
2050000907272
Order Code
12-3898
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.909
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Leoni 76783104K333-1 automotive wire is a FLRY-B type with a cross-sectional area of 1 x 1.50 mm², available in red and sold per metre. Manufactured by Leoni, this wire features a thin-walled, flexible design suitable for internal and switchboard wiring. It is commonly used in automotive applications.
Colour Red
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 2.40mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot