Leoni 76783104K111-1 FLRY-B Wire 1x1.50mm² Yellow Thin PVC Insulation

MPN
76783104K111-1
Brand
Leoni
EAN-13
2050000907265
Order Code
12-3890
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
5+ £0.889
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 419 in stock

Leoni manufactures the 76783104K111-1 automotive wire, featuring a FLRY-B braid with a cross-section of 1 x 1.50 mm², and is coloured yellow. This wire is sold per metre and is ideal for internal and switchboard wiring. It is commonly used in automotive applications.
Colour Yellow
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 2.40mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot