Leoni 76783051K889-1 FLRY-B Automotive Wire 1mm² Brown/White PVC

MPN
76783051K889-1
Brand
Leoni
EAN-13
2050001022288
Order Code
12-3877
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.712
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 586 in stock

Leoni's automotive wire, FLRY-B 1 x 1 mm², is available in brown and white and sold by the metre. It features braid wire construction ideal for internal and switchboard wiring applications. Suitable for precise automotive wiring needs, this product exemplifies reliability and durability.
Colour Brown & White
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot