Leoni 76783051K883-1 FLRY-B Automotive Wire 1mm² Brown/Red PVC Ins.

MPN
76783051K883-1
Brand
Leoni
EAN-13
2050001022257
Order Code
12-3874
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.672
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 204 in stock

The Leoni 76783051K883-1 is an automotive wire FLRY-B featuring a 1 x 1 mm² cross-section with brown and red colouring. Sold per metre, this braid wire is ideal for internal and switchboard wiring in vehicles. Leoni's high-quality design ensures reliable performance in automotive applications.
Colour Brown & Red
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot