Christmas Opening Hours and Delivery Dates here

Leoni 76783051K660-1 FLRY-B Automotive Wire 1x1mm² Green/Black PVC

Order Code:

12-3862

Brand: Leoni MPN: 76783051K660-1 EAN-13: 2050001022134
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
45 available to back orderBack-order availability date - 16/01/2026

Leoni's 76783051K660-1 automotive wire features a FLRY-B braid and a cross-section of 1 x 1 mm², in green and black. Sold per metre, this wire is designed for internal and switchboard wiring in vehicles. It is ideal for applications requiring durable and reliable automotive wiring solutions.
Colour Green & Black
Conductor Cross Sectional 1.0mm²
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot