Leoni 76783051K559-1 FLRY-B Automotive Wire 1mm² Blue/White Per Metre

MPN
76783051K559-1
Brand
Leoni
EAN-13
2050001022127
Order Code
12-3861
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.593
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Manufactured by Leoni, the 76783051K559-1 automotive wire is FLRY-B type with a 1 x 1 mm² cross-section, available in blue and white colours. This braid wire is ideal for internal and switchboard wiring applications. Sold per metre, it is designed for flexibility and durability in automotive systems.
Colour Blue & White
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot