Leoni 76783051K335-1 FLRY-B Automotive Wire 1mm² Red/Blue Per Metre

MPN
76783051K335-1
Brand
Leoni
EAN-13
2050001022035
Order Code
12-3852
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.706
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 379 in stock

The Leoni 76783051K335-1 automotive wire, type FLRY-B, features a single 1 mm² core available in red or blue and is sold per metre. Manufactured by Leoni, this internal wiring braid is designed for use in switchboards and automotive applications. Its robust construction ensures reliable performance in demanding environments.
Colour Red & Blue
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot