Leoni 76783051K006-1 FLRY-B Automotive Wire 1x1mm² Black/Green Per Metre

MPN
76783051K006-1
Brand
Leoni
EAN-13
2050001021922
Order Code
12-3843
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.617
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

Leoni manufactures the 76783051K006-1 automotive wire, which features a FLRY-B braid with a cross section of 1 x 1 mm² in black and green. This wiring is sold per metre and is ideal for internal and switchboard wiring. It is commonly used in automotive applications due to its durability and reliable performance.
Colour Black & Green
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot