Leoni 76783051K001-1 FLRY-B Automotive Wire 1x1mm² Black/Yellow Per Metre

MPN
76783051K001-1
Brand
Leoni
EAN-13
2050001021885
Order Code
12-3839
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.692
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

Leoni manufactures the 76783051K001-1, an automotive wire FLRY-B with a cross-section of 1 x 1 mm², available in black and yellow. This product, sold per metre, is ideally suited for internal wiring and switchboard wiring applications. Its flexible design makes it an excellent choice for various automotive wiring needs.
Colour Black & Yellow
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot