Leoni 76783041K777-1 FLRY-B Automotive Cable 1x0.75 mm² Grey Per Metre

MPN
76783041K777-1
Brand
Leoni
EAN-13
2050000907166
Order Code
12-3828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.534
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 493 in stock

The Leoni 76783041K777-1 is an automotive wire type FLRY-B with a 0.75 mm² cross-section and comes in grey. Manufactured by Leoni, it is designed for internal and switchboard wiring applications. This wire is sold per metre, making it versatile for customised usage in automotive settings.
Colour Grey
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot