Leoni 76783041K553-1 FLRY-B Automotive Wire 0.75 mm² Blue/Red PVC

MPN
76783041K553-1
Brand
Leoni
EAN-13
2050001021694
Order Code
12-3820
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Leoni manufactures the FLRY-B automotive wire with a cross-section of 1 x 0.75 mm². This blue and red wiring braid is ideal for internal and switchboard applications. It is typically sold by the metre, making it suitable for custom automotive wiring needs.
Colour Blue & Red
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Outside Ø 1.90mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot