Leoni 76783041K551-1 FLRY-B Automotive Wire 0.75mm² Blue/Yellow Per Metre

MPN
76783041K551-1
Brand
Leoni
EAN-13
2050001021687
Order Code
12-3819
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

Leoni's 76783041K551-1 automotive wire is a FLRY-B type, featuring a single conductor with a cross-section of 0.75 mm², available in blue and yellow. Sold per metre, this wire is ideal for internal and switchboard wiring applications. Its high flexibility and resistance make it suitable for various automotive uses.
Colour Blue & Yellow
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot