Leoni 76783041K330-1 FLRY-B Automotive Wire 0.75 mm² Red/Black PVC

MPN
76783041K330-1
Brand
Leoni
EAN-13
2050001021618
Order Code
12-3811
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 455 in stock

Leoni manufactures the 76783041K330-1 automotive wire, featuring a 1 x 0.75 mm² FLRY-B braid in red and black, sold per metre. This wire is ideal for internal wiring and switchboard wiring in automotive applications. Its design ensures reliable performance in complex vehicle electrical systems.
Colour Red & Black
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot