Leoni 76783041K005-1 FLRY-B Automotive Wire 1x0.75mm² Black/Blue PVC

MPN
76783041K005-1
Brand
Leoni
EAN-13
2050001021526
Order Code
12-3801
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (113)
Qty Unit Price (Ex VAT)
10+ £0.556
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 14/11/2026

Leoni's 76783041K005-1 is an automotive wire featuring a single conductor with a cross-sectional area of 0.75 mm², available in a black and blue colour scheme. This FLRY-B wire is typically used in internal and switchboard wiring within vehicles. Sold per metre, it is designed for reliability and efficiency in automotive applications.
Colour Black & Blue
Conductor Cross Sectional 0.75mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot