Lenox 20580810R BIM Sabre saw blade Universal 203mm length 5 pcs

MPN
20580810R
Brand
LENOX
Order Code
16-7249
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Lenox 20580810R, a Bi-Metal (BIM) sabre saw blade, is designed for universal applications, particularly well-suited for reciprocating saws. Each blade measures 203 mm in length and has a width of 19.3 mm, and the package includes five pieces. Engineered for high durability and performance, these blades are capable of cutting through a variety of materials, including metal, wood, and plastic, thanks to their bi-metal construction, which combines flexibility and cutting efficiency. Common engineering applications include demolition work, plumbing installations, and general construction tasks, where precision and reliability are required. The blades' universal compatibility makes them a versatile choice for professionals seeking effective cutting solutions across multiple tasks.
Type Recipro saw blade
Content 5
Product Type Recipro saw blade
Saw blade length 203mm

Reviews

Be the first to submit a review

Trustpilot