LENOX 1779801 2L T2 Arbor with Pilot Drill

MPN
1779801
Brand
LENOX
EAN-13
0885363004762
Order Code
96-4440
Country of Origin
USA
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.06 £18.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This LENOX® Standard Holesaw Arbor can be used for enlarging holes. Made from hardened carbon steel for added strength and durability. Starts on contact, the split point pilot drill provides faster penetration and less walking.

Specification:

Part Number: 2L
Fits Holesaws: 20L-96L
Holesaw Size: 31.8-152.4mm
Shank Type: Solid Hex
Shank Size: 12.7mm (1/2in) & larger


Type Arbor

Reviews

Be the first to submit a review

Trustpilot