LENOX 1779774 1L T2 Arbor with Pilot Drill

MPN
1779774
Brand
LENOX
EAN-13
0885363004755
Order Code
96-4439
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This LENOX® Standard Holesaw Arbor has an adjustable pilot drill. Made from hardened carbon steel for added strength and durability. Starts on contact, the split point pilot drill provides faster penetration and less walking.

Specification:

Part Number: 1L
Fits Holesaws: 9L-19L
Holesaw Size: 14.3-30.2mm
Shank Type: Hollow Hex
Shank Size: 12.7mm (1/2in) & larger
Pilot Drill Length: 107mm (4.1/4in)


Type Arbor

Reviews

Be the first to submit a review

Trustpilot