LENOX 1768436 Hole Saw Set 6 pieces Sizes: 19-68 mm Durable Steel

MPN
1768436
Brand
LENOX
EAN-13
5706915078022
Order Code
09-7259
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Lenox 1768436 Hole saw set 6 pc(s) is a versatile drill attachment ideal for various cutting needs. It includes six different sizes: 19 mm, 22 mm, 29 mm, 38 mm, 44 mm, and 68 mm, suitable for precise hole cutting in wood, plastic, and metal. This Lenox drill attachment is perfect for professional craftsmen and DIY enthusiasts looking for reliability and efficiency.
Type Hole saw set

Reviews

Be the first to submit a review

Trustpilot