LENOX 10507838 DIAMOND™ Holesaw 68mm

MPN
10507838
Brand
LENOX
EAN-13
5706915078381
Order Code
96-4532
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £83.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The LENOX® DIAMOND™ Holesaw has a robust design for greater durability in tough applications. With a long-lasting brazed diamond edge that drills more holes in even the hardest ceramic and stone materials. Its thin kerf enables fast and easy cutting. Round holes in the side of the holesaw make removing plugs faster and easier. Uses a standard or SNAP-BACK™ Arbor.

This LENOX® DIAMOND™ Holesaw has the following specification:

Diameter: 68mm
Fits SNAP-BACK™ Arbor: 2L, 6L
Fits Standard Arbor: 2L, 3L, 6L, 7L


Type Holesaw

Reviews

Be the first to submit a review

Trustpilot