Lenovo GX90X21431 USB-C to 4 Port USB-A Hub Black 4 ports USB 3.2 1st Gen

MPN
GX90X21431
Brand
Lenovo
EAN-13
0194632496963
Order Code
16-7241
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.63 £11.59
10+ £11.03
50+ £10.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Lenovo GX90X21431 is a USB-C to 4 port USB-A hub, designed within the USB & Firewire Plugs & Sockets category to function effectively as a multi-port hub. This device supports four USB-C (USB 3.2 1st Gen) connections, facilitating high-speed data transfer and efficient connectivity between various USB-A peripherals and laptops or desktop computers equipped with a USB-C port. Its robust design and black finish make it suitable for integrating into engineering workstations where multiple peripheral connections, such as external hard drives, mice, keyboards, or other USB-enabled devices, are required. The hub is an essential component in settings where engineers and technical professionals need to expand their computer's connectivity options without compromising on speed or performance. The design ensures seamless operation in a variety of technical environments requiring multi-device interfacing and data synchronisation tasks.
Type USB Hub
Interface USB-C®
Colour Black
Product Type USB-C® (USB 3.2 1st Gen) Multi-port hub
Type A USB-C®
Cable Length 0.1m
Certification CB, FCC, ICES, CE, RCM, VCCI, Ukraine, KCC
Depth 37mm
Height 12mm
Host Interface USB 3.2 Gen 2 (3.1 Gen 2) Type-C
Hub interfaces USB 3.2 Gen 2 (3.1 Gen 2) Type-A
InterFaces (output) USB A (USB 3.2 1st gen)
Maximum Operating Temperature 40°C
No. of outputs 4
Operating relative humidity (H-H) 20 - 95%
Package depth 90mm
Package height 25mm
Package weight 96g
Package width 201mm
Product colour Black
Transfer Rate 5 GBit/s
Type B USB 3.2 1st Gen (USB 3.0)
USB 3.2 Gen 2 (3.1 Gen 2) Type-A ports quantity 4
Weight 42g
Width 233mm

Reviews

Be the first to submit a review

Trustpilot