Lenovo 88Y6374 Lenovo FC5022 Managed Gigabit Ethernet (10/100/1000) Black

MPN
88Y6374
Brand
Lenovo
EAN-13
883436162111
Order Code
71-2231
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7758.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The IBM Flex System™ FC522 16Gb SAN Scalable Switch is a Gen 5 Fibre Channel (FC) high-density, 48-port switch that operates at 16 and 8 Gbps FC speeds and is used in the IBM Flex System chassis. The switch provides 28 internal ports to compute nodes by way of the Flex midplane and 2 external SFP+ ports, as shown in Figure 1. The FC522 SAN switch module delivers a scalable embedded option for IBM Flex System users connecting to 8 or 16 Gbps FC storage, deploying a new storage area network (SAN) or connecting to an existing SAN in their enterprise. The switch offers end-to-end 16 Gb with backwards compatibility to 8 Gb and 4 Gb to the SAN connectivity. Monitoring and management are simplified using end-to-end Brocade tools, such as Web Tools and the Brocade Network Advisor (BNA).

Reviews

Be the first to submit a review

Trustpilot