Lenovo 7ZT7A00534 Lenovo 7ZT7A00534 network card Internal Ethernet 1000 Mbit/s

MPN
7ZT7A00534
Brand
Lenovo
EAN-13
889488433773
Order Code
71-5795
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £544.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Intel X71 family of 1 Gigabit Ethernet (GbE) server network adapters addresses the demanding needs of the next-generation data center. By providing unmatched features for server and network virtualization, small packet performance, and low power; the data center network is flexible, scalable, and resilient.

The X71 is available in three host connections: a standard PCIe host interface, a Mezzanine LOM (ML2) host interface for ThinkSystem and System x servers, and an AnyFabric host interface for ThinkServer systems.
  • VXLAN/NVGRE Hardware Offloads: These stateless offloads preserve application performance for overlay networks. With these offloads, it is possible to distribute network traffic across CPU cores. At the same time, X71 offloads LSO, GSO, and checksum from the host software, which reduces CPU overhead
  • Mobile and cloud application acceleration: Intel’s Data Plan Development Kit (DPDK) delivers an open driver where users can fine-tune small packet performance, which delivers line-rate at 128 byte, and near line-rate at 64 byte
  • Low latency: Intel Ethernet Flow Director delivers hardware-based application steering and Intel Data Direct I/O makes the processor cache the primary destination and source of I/O data rather than main memory. Combined, latency is reduced and Intel reports a three-fold improvement in RPS
  • Virtualization performance: With Intel Virtualization Technology (VT), the X71 family of adapters delivers outstanding I/O performance in virtualized server environments. These adapters reduce I/O bottlenecks by providing intelligent offloads for networking traffic per virtual machine (VM), which enables near-line rate speeds for small packets and supports almost an unlimited amount of isolated traffic flows so that you can scale your cloud environment
  • Next-generation VMDq: The X71 adapters support up to 256 VMDq VMs and offer enhanced Quality of Service (QoS) feature by providing weighted round-robin servicing for the Tx data. The adapters offload the data-sorting functionality from the hypervisor to the network silicon, which improves data throughput and CPU usage
  • PCI-SIG SR-IOV implementation: Provides an implementation of the PCI-SIG standard for I/O Virtualization. The physical configuration of each port is divided into multiple virtual ports. Each virtual port is assigned to an individual VM directly by bypassing the virtual switch in the Hypervisor, which results in near-native performance
  • VM load balancing: Provides traffic load balancing (Tx and Rx) across VMs that are bound to the team interface. It also provides fault tolerance if a switch, port, cable, or adapter fails

Reviews

Be the first to submit a review

Trustpilot