Lenovo 7ZT7A00516 Lenovo 7ZT7A00516 network card Internal Fiber 32000 Mbit/s

MPN
7ZT7A00516
Brand
Lenovo
EAN-13
889488433698
Order Code
71-7944
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1564.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The QLogic 32 Gb Fibre Channel (FC) 1-port and 2-port Host Bus Adapters (HBAs) are Generation 6 (Gen 6) FC adapters for Lenovo ThinkSystem servers. These adapters are based on Cavium technology and offer industry leading native FC performance with extremely low CPU usage with full hardware offloads. With performance of up to 1.3 million I/O operations per second (IOPS), these adapters can be used to support all-flash arrays (AFAs) -- Fibre Channel storage systems comprised completely of high-speed solid-state drives.

Powerful management tools automate and simplify SAN provisioning to help reduce cost and complexity, while the unmatched 32 Gbps performance eliminates potential I/O bottlenecks in today’s powerful multiprocessor, multicore servers.
  • Maximum performance with up to 65K input/output operations per second (IOPS) per port (1.3 million IOPS in a dual-port adapter) to support larger server virtualization deployments and scalable cloud initiatives, and performance to match new multicore processors, SSDs/flash storage, and faster server host bus architectures
  • Independent function, transmit and receive buffers, an on-chip CPU, DMA channels, and a firmware image for each port enable complete port-level isolation, prevent errors and firmware crashes from propagating across all ports, and provide predictable and scalable performance across all ports
  • Support forward error correction (FEC) to enhance reliability of transmission and thereby performance
  • Industry-standard class-specific control (CS_CTL)-based frame prioritization Quality of Service (QoS) helps alleviate network congestion by prioritizing traffic for time-sensitive mission critical workloads for optimized performance
  • T1-PI data integrity with high performance offload provides end-to-end data corruption protection
  • Support for Message Signaled Interrupts eXtended (MSI-X) improves host utilization and enhances application performance
  • Fabric-assigned port worldwide name (FA-WWN) and fabric-based boot LUN discovery (F-BLD) pre-provisioning services allow servers to be quickly deployed, replaced, and moved across the SAN
  • the creation of zones, LUNs, and other services can be completed before the servers arrive on site
  • Using the Brocade ClearLink diagnostic port (D_Port) available on the Brocade Gen 5 switches, administrators can quickly run automated diagnostic tests to assess the health of links and fabric components
  • Read diagnostic parameters (RDP) feature provides detailed port, media, and optics diagnostics to easily discover and diagnose link-related errors and degrading conditions on any N_Port-to-F_Port link
  • Link cable beacon (LCB) enables administrators to visually identify both ends of a physical link by flashing HBAs LEDs, simplifying identification of the connection peers within server racks without tracing the cable
  • Single-pane-of-glass management across generations of QLogic FC adapters with QLogic QConvergeConsole (QCC)
  • Deployment flexibility and integration with third-party management tools, including the VMware vCenter and Brocade Network Advisor
  • Support for 32 Gb, 16 Gb and 8 Gb FC devices
  • Comprehensive virtualization capabilities with support for N_Port ID Virtualization (NPIV)
  • A common driver model allows a single driver to support all QLogic HBAs on a given OS
  • Reduce the number of cards, cables, and PCIe slots required
  • Exceptional performance per watt and price/performance ratios
  • Backward compatibility with existing 8Gb FC and 16Gb FC infrastructure, leveraging existing SAN investments
  • Allow application of SAN best practices, tools, and processes with virtual server deployments
  • Ensure data availability and data integrity
  • Boot from SAN capability reduces the system management costs and increases uptime

Reviews

Be the first to submit a review

Trustpilot