Lenovo 7Y521002EA Lenovo ThinkSystem SR250 server 0 GB Rack (1U) Intel Xeon E

MPN
7Y521002EA
Brand
Lenovo
EAN-13
889488540372
Order Code
72-6655
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2079.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Powerful and secure
The Lenovo ThinkSystem SR25 is a single-processor rack server that integrates power, reliability, flexibility, and security in a compact 1U form factor suited for the small-to-medium business.

The SR25 boasts a high price-performance ratio with a combination of high-processing capability and dependability with next-generation Intel® Xeon® E-21 processors and support for an array of storage configurations.

It provides the flexibility to handle workloads including web serving, virtualization, entry-cloud and data-analytics applications, while integrated Intel Software Guard Extensions (SGX) secure the SR25 for blockchain applications.

Flexible and scalable
The ThinkSystem SR25 adapts to multiple environments and workloads in which a shorter-depth rack accommodates space-constrained environments. Also, lightning-fast TruDDR4 memory, GPU support, and an array of storage options, including low-latency NVMe drives, afford serious storage and workload flexibility.

Superb I/O capability via multiple network interface ports and a dedicated management port handle heavy network communications and enable faster data transmission.

The SR25 also features the option for either a fixed or redundant power supply unit depending on the data center deployment model. These options allow users to configure the SR25 to specifications appropriate for their distinct enterprise use and optimize server utility for future scalability.

Simple management
The ThinkSystem SR25 features the Lenovo XClarity Controller, the embedded management engine in all ThinkSystem servers that is designed to standardize, simplify, and automate foundation server management tasks.

Lenovo XClarity Administrator is a virtualized application that centrally manages ThinkSystem servers, storage, and networking, which can reduce provisioning time up to 95 percent versus manual operation. And running XClarity Integrator helps you streamline IT management, speed provisioning, and contain costs by seamlessly integrating XClarity into an existing IT environment.
  • No OS
  • Intel Xeon E-2276G (12MB Cache, 3.8GHz)
  • 16GB (2666MHz) DDR4-SDRAM (1 x 16)

Reviews

Be the first to submit a review

Trustpilot