Lenovo 6413E5F Lenovo D3284 disk array 0 TB Rack (5U) Black

MPN
6413E5F
Brand
Lenovo
EAN-13
5054444031699
Order Code
71-5743
Country of Origin
Philippines
Qty Unit Price (Ex VAT)
1+ £28818.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Lenovo Storage D3284 High Density Expansion Enclosure offers 12 Gbps SAS direct-attached storage expansion capabilities that are designed to provide density, speed, scalability, security, and high availability for medium to large businesses. The D3284 delivers enterprise-class storage technology in a cost-effective dense solution with flexible drive configurations of up to 84 drives in 5U and RAID or JBOD (non-RAID) host connectivity.

This product guide provides essential pre-sales information to understand the structure of the D3284 drive enclosure offering, its key features and specifications, components and options, and configuration guidelines.

This guide is intended for technical specialists, sales specialists, sales engineers, IT architects, and other IT professionals who want to learn more about the D3284 and consider its use in IT solutions.
  • Versatile, scalable storage expansion with dual Environmental Service Module (ESM) configurations for high availability and performance
  • Flexible host connectivity to match diverse client needs for direct attach storage with support for 6 Gb or 12 Gb SAS RAID adapters for advanced data protection or 6 Gb or 12 Gb SAS Host Bus Adapters (HBAs) for maximum JBOD performance
  • 12 Gb SAS drive-side connectivity and storage density with support for 84x 3.5-inch large form factor (LFF) drives in a 5U rack space
  • Scalability of up to 336 drives per HBA with the attachment of up to four D3284 daisy-chained expansion enclosures to satisfy growing needs for storage capacity and performance
  • Flexibility in daisy chaining of up to two D3284 and two D1212 or one D1224 drive enclosures
  • Flexibility in storing data on high performance SAS SSDs or capacity-optimized enterprise NL SAS HDDs
  • mixing and matching drive types on a single HBA to perfectly meet performance and capacity requirements for various workloads

Reviews

Be the first to submit a review

Trustpilot